![PANASONIC 6TPF470MFH Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, D4, 0.015 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/85AJ8786-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 25+ | $2.540 |
| 100+ | $2.050 |
| 250+ | $1.950 |
| 500+ | $1.840 |
| 1000+ | $1.780 |
| 5000+ | $1.750 |
Product Information
Product Overview
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
470µF
6.3V
0.015ohm
7.3mm
3.8mm
-55°C
POSCAP TPF Series
No SVHC (25-Jun-2025)
± 20%
D4
2917 [7343 Metric]
4.3mm
3.55A
105°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
