Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoABV1210503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92T0583
Product RangeABV Series
Your Part Number
1,591 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.970 |
| 25+ | $4.660 |
| 50+ | $4.290 |
| 100+ | $4.030 |
| 250+ | $3.830 |
| 500+ | $3.660 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABV1210503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92T0583
Product RangeABV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeABV Series
Contact Voltage AC Nom250VAC
Operating Force Max1.96N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ABV Series
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
