Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoABV1214613Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AK5556
Product RangeABV Series
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 5+ | $5.420 |
| 10+ | $5.270 |
| 25+ | $5.110 |
| 50+ | $4.980 |
| 100+ | $4.850 |
| 250+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABV1214613Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AK5556
Product RangeABV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeABV Series
Contact Voltage AC Nom250V
Operating Force Max2.94N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ABV Series
Operating Force Max
2.94N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
