Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoACNM7112SAXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56T4797
Product RangeACNM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoACNM7112SAXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56T4797
Product RangeACNM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Relay MountingSurface Mount
Relay TerminalsSolder
Product RangeACNM Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ACNM series Middle Load Relay for smart J/B. It has terminals for PC board pattern designs are easily allocated and also has compact and high-capacity 30A load switching.
- Best space savings in its class
- Full line-up
Applications
Industrial, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Relay Mounting
Surface Mount
Product Range
ACNM Series
Coil Resistance
225ohm
SVHC
No SVHC (07-Jul-2017)
Contact Current
30A
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Technical Docs (2)
Alternatives for ACNM7112SAX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
