Print Page
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.980 |
| 25+ | $2.900 |
| 50+ | $2.810 |
| 100+ | $2.730 |
| 250+ | $2.660 |
| 500+ | $2.590 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN200A4H.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83F7125
Product RangeGN Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeGN Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance145ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AGN200A4H is a Monostable ECO-green Relay with DC coil. This AGN-series relay has 2-form-C AgPd contacts. Surface-mount type-A terminal, high sensitivity with 100mW nominal operating power, in a compact and space saving case. Coil assembly moulding technology.
- Single side stable function
- Micro-balanced armature mechanism
- Twin crossbar contacts
- Sealed construction allows automatic washing
- Outstanding vibration and shock resistance
- Use of twin crossbar contacts ensures high contact reliability
Applications
Communications & Networking, Security, Consumer Electronics, Test & Measurement, Audio
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
GN Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

