Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $4.520 |
| 100+ | $4.400 |
| 250+ | $4.280 |
| 500+ | $4.160 |
Product Information
Product Overview
The AGN series high sensitivity Signal Relay with 100mW nominal operating power in a compact and space saving case. The use of twin crossbar contacts ensures high contact reliability. AgPd contact is used because of its good sulphide resistance and adopting low-gas moulding material. Coil assembly moulding technology which avoids generating volatile gas from coil. Due to highly efficient magnetic circuit design, leakage flux is reduced and changes in electrical characteristics from components being mounted close-together are minimized. This all means a packaging density higher than ever before.
- Compact slim body saves space
- High sensitivity single side stable type (Nominal operating power - 100mW) is available
- Outstanding surge resistance
- The use of twin crossbar contacts ensures high contact reliability
- Outstanding vibration and shock resistance
- Sealed construction allows automatic washing
Applications
Industrial, Communications & Networking, Security, Test & Measurement, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
12VDC
1A
Surface Mount
Solder
30V
1.028kohm
DPDT
GN Series
Non Latching
125V
Silver Palladium
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AGN200S12
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

