Print Page
678 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.010 |
| 25+ | $1.890 |
| 50+ | $1.800 |
| 100+ | $1.680 |
| 250+ | $1.560 |
| 500+ | $1.420 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN200S24Z-KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AM5311
Product RangeGN Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeGN Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Palladium, Gold
Coil Resistance2.504kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
AGN200S24Z-K is a high sensitivity, 100mW operating power, 2 form C, 1A, compact size and slim relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment, security equipment.
- Compact size and slim: width (0.224inch) × length (0.417inch) × height (0.354inch)
- Compliant with Telcordia standard: surge withstand voltage 2,500V (between contact and coil)
- Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
- Single side stable operating function
- Standard type (B.B.M.) type of operation
- Surface-mount terminal S type
- 24V DC rated voltage
- Minimum initial insulation resistance 1,000Mohm at 500V DC
- Ambient temperature range from -40 to 85°C
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
2.504kohm
Contact Configuration
DPDT
Product Range
GN Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium, Gold
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

