Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.590 |
| 100+ | $3.520 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
| 2500+ | $3.310 |
Price for:Each
Minimum: 50
Multiple: 50
$179.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ200A24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93B0525
Product RangeGQ Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeGQ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance2.504kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.504kohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AGQ200A24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

