Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.870 |
| 25+ | $3.710 |
| 50+ | $3.590 |
| 100+ | $3.470 |
| 250+ | $3.320 |
| 500+ | $3.210 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ260S24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08AK9579
Product RangeGQ Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeGQ Series
Relay MountingSurface Mount
Coil TypeDC
Relay TerminalsGull Wing
Contact Voltage VAC125V
Contact Voltage VDC-
Contact Material-
Coil Resistance4.8kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
-
Coil Resistance
4.8kohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
DC
Contact Voltage VAC
125V
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

