Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMN43121Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11N1067
Product RangeAMN 2,3,4 Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.140 |
| 5+ | $27.890 |
| 10+ | $26.560 |
| 25+ | $25.060 |
| 50+ | $23.180 |
| 100+ | $21.680 |
| 250+ | $19.430 |
| 5000+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN43121Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11N1067
Product RangeAMN 2,3,4 Series
Technical Datasheet
Detection Distance5m
Detection SensitivityAdjustable
Detection Area (Vertical)22°
Beam Angle38°
Detection Area (Horizontal)38°
Lens TypeSpot
Lens ColourBlack
No. of Detection Zones24Zones
Current Consumption Typ46µA
Product RangeAMN 2,3,4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
22°
Detection Area (Horizontal)
38°
Lens Colour
Black
Current Consumption Typ
46µA
Qualification
-
Detection Sensitivity
Adjustable
Beam Angle
38°
Lens Type
Spot
No. of Detection Zones
24Zones
Product Range
AMN 2,3,4 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
