Print Page
634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $9.630 |
| 25+ | $9.350 |
| 50+ | $9.310 |
| 100+ | $9.090 |
| 500+ | $8.680 |
| 1000+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPF30224Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.86R0973
Product RangePF Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangePF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance3.388kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APF series 1a/1c 6A Slim Power Relay has high density mounting with 5mm width. The controller protection against surges and noise with a breakdown voltage of 4000Vrms for 1 minute between contacts and coil and 6000V surge breakdown voltage between contacts and coil. It also offers creepage distance between contact and 8mm minimum coil terminal, clearance distance between contact and 6mm minimum coil terminal.
- High switching capacity
- Satisfies reinforced insulation standard
- Sealed construction allows automatic washing
- Complies with all safety standards
- High insulation resistance
Applications
Industrial, Test & Measurement, Clock & Timing, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
3.388kohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
PF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

