Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQ10A2ZT4/32VDCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11N2867
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 5+ | $20.370 |
| 10+ | $19.700 |
| 25+ | $19.510 |
| 50+ | $19.170 |
| 100+ | $18.840 |
| 250+ | $18.470 |
| 5000+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Load Current
10A
Operating Voltage Min
75V
Control Voltage Max
32VDC
Operating Voltage Max
250V
Control Voltage Min
4VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
