Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQAD171DLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9969
Product RangeAQA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.150 |
| 5+ | $72.260 |
| 10+ | $67.600 |
| 25+ | $63.330 |
| 50+ | $62.170 |
| 100+ | $59.050 |
Price for:Each
Minimum: 1
Multiple: 1
$76.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQAD171DLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9969
Product RangeAQA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max600VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeAQA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VDC
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
AQA Series
Technical Docs (2)
Alternatives for AQAD171DL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
