Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG12212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AK9971
Product RangeAQ-G Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.870 |
| 25+ | $3.700 |
| 50+ | $3.620 |
| 100+ | $3.520 |
| 250+ | $3.390 |
| 500+ | $3.260 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG12212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AK9971
Product RangeAQ-G Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max264V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeRandom Turn On
Operating Voltage Min75V
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeAQ-G Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264V
Relay Terminals
PC Pin
Operating Voltage Min
75V
Control Voltage Max
14.4VDC
SVHC
To Be Advised
Load Current
1A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
9.6VDC
Product Range
AQ-G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
