Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH3213AXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel68AH1047
Cut Tape68AH1047
Product RangeAQ-H Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.480 |
| 25+ | $2.360 |
| 50+ | $2.290 |
| 100+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH3213AXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel68AH1047
Cut Tape68AH1047
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.2A
Operating Voltage Max600VAC
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCTo Be Advised
Product Overview
AQH3213AX is an AQ-H series compact DIP-type solid-state relay (SSR), ideal for AC load control. Typical applications include the home appliances market: air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker, and humidifier, etc and the industrial equipment market.
- Handles both 100 and 200Vrms loads
- High dielectric strength: 5,000Vrms
- C-UL (UL1577) certified, VDE (EN60950-1) reinforced insulation certified
- Surface-mount terminal
- 1.2A ON-state RMS output current
- 600V repetitive peak OFF-state output voltage
- Ambient temperature range from -30 to +85°C
- I/O isolation resistance is 50Gohm minimum at 500V DC
- Turn on time is 100μs max at IF = 20mA, VD = 6V, RL = 100 ohm
- 1A input peak forward current at f = 100Hz, duty ratio= 0.1%
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
1.2A
Relay Mounting
Surface Mount
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
