Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH3223ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92T0639
Product RangeAQ-H Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.150 |
| 25+ | $2.070 |
| 50+ | $2.000 |
| 100+ | $1.940 |
| 250+ | $1.860 |
| 500+ | $1.810 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH3223ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92T0639
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.2A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsSMD
Switching ModeRandom Turn On
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
SMD
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (07-Jul-2017)
Load Current
1.2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
