Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV221Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.50F4054
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.270 |
| 100+ | $6.930 |
| 500+ | $6.490 |
| 1000+ | $5.990 |
| 2500+ | $5.610 |
Price for:Each
Minimum: 50
Multiple: 50
$363.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV221Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.50F4054
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current80mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If900µA
On State Resistance Max35ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
35ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
80mA
Relay Mounting
Through Hole
Forward Current If
900µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
