Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV252G2SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47W9252
Product RangePhotoMOS AQV Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 5+ | $7.530 |
| 10+ | $7.290 |
| 25+ | $7.140 |
| 50+ | $6.990 |
| 100+ | $6.850 |
| 250+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252G2SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47W9252
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max50V
Load Current3A
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Forward Current If10mA
Relay TerminalsGull Wing
On State Resistance Max0.07ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCTo Be Advised
Product Overview
The AQV252G2S is a PhotoMOS® HE SOP 1 Form A Solid State Relay with surface-mount terminals. It is suitable for use with fire-preventing system.
- 1A Peak forward current
- 1000MΩ at 500VDC Minimum initial I/O isolation resistance
- -40 to 85°C Operating temperature range
Applications
Security, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
50V
MOSFET Relay Package Style
SOP-6
Forward Current If
10mA
On State Resistance Max
0.07ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
3A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
