Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV252G2SXCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47W9253
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $6.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$6,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252G2SXCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47W9253
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max50V
Load Current3A
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If10mA
On State Resistance Max0.07ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQV252G2SX is a SMD miniature SOP6-pin MOSFET Relay with high capacity of 3A load current. Greatly improved specifications allow you to use this in place of mercury and mechanical relays.
- AC/DC dual use
Applications
Industrial, Security, Safety, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
50V
MOSFET Relay Package Style
SOP-6
Relay Terminals
Gull Wing
On State Resistance Max
0.07ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
3A
Relay Mounting
Surface Mount
Forward Current If
10mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for AQV252G2SX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
