Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY210EHACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67C3992
Product RangePhotoMOS AQY Series
Your Part Number
2,054 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.020 |
| 25+ | $1.930 |
| 50+ | $1.870 |
| 100+ | $1.830 |
| 250+ | $1.760 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY210EHACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67C3992
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current130mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
130mA
Relay Mounting
Surface Mount
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Alternatives for AQY210EHA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
