Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY212EHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AJ6980
Product RangePhotoMOS AQY Series
Your Part Number
1,083 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.650 |
| 25+ | $1.570 |
| 50+ | $1.520 |
| 100+ | $1.220 |
| 250+ | $1.210 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY212EHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AJ6980
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current550mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max2.5ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
550mA
Relay Mounting
Through Hole
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
