Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.340 |
| 5+ | $30.330 |
| 10+ | $29.400 |
| 25+ | $28.220 |
| 50+ | $27.350 |
| 100+ | $27.010 |
| 250+ | $26.710 |
Price for:Each
Minimum: 1
Multiple: 1
$31.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS15Y12Copy
Newark Part No.09AK0118
Product RangeRS Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current10mA
Product RangeRS Series
Relay MountingSMD
Coil TypeLatching Single Coil
Relay TerminalsGull Wing
Contact Voltage VAC-
Contact Voltage VDC24V
Contact Material-
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
10mA
Relay Mounting
SMD
Relay Terminals
Gull Wing
Contact Voltage VDC
24V
Coil Resistance
720ohm
Contact Configuration
SPDT
Product Range
RS Series
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

