Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoATQ209SAZ-KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM4391
Product RangePhotoMOS AQV Series
Your Part Number
579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.780 |
| 25+ | $3.520 |
| 50+ | $3.220 |
| 100+ | $3.000 |
| 250+ | $2.730 |
| 500+ | $2.440 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATQ209SAZ-KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM4391
Product RangePhotoMOS AQV Series
Technical Datasheet
Coil Voltage5VDC
Contact FormSPST-NO (1 Form A)
Contact ConfigurationDPDT
Load TypeAC / DC
Contact Current2A
Load Voltage Max60V
Product RangePhotoMOS AQV Series
Load Current500mA
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Contact Voltage VAC125V
Contact Voltage VDC30V
Isolation Voltage1.5kVrms
Contact MaterialSilver Nickel Gold
I/O Capacitance Typ0.8pF
Coil Resistance178ohm
Off State Leakage Current Max1µA
SVHCNo SVHC (27-Jun-2024)
Product Overview
ATQ209SAZ-K is a flat, 5mm 2 form C, 2A, surface mount terminal relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, OA equipment, industrial machines.
- Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
- Surface-mount terminal conform to JIS C0806 standard
- Standard PC board terminal type or surface-mount terminal single side stable
- 5V DC rated coil voltage
- SA type surface-mount type
- Initial insulation resistance is 1,000Mohm at 500V DC minimum
- Ambient temperature range from -40 to 70°C
Technical Specifications
Coil Voltage
5VDC
Contact Configuration
DPDT
Contact Current
2A
Product Range
PhotoMOS AQV Series
MOSFET Relay Package Style
SOP-6
Coil Type
Non Latching
On State Resistance Max
2.5ohm
Contact Voltage VDC
30V
Contact Material
Silver Nickel Gold
Coil Resistance
178ohm
SVHC
No SVHC (27-Jun-2024)
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
60V
Load Current
500mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VAC
125V
Isolation Voltage
1.5kVrms
I/O Capacitance Typ
0.8pF
Off State Leakage Current Max
1µA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
