Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAVT34043Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8830
Product RangeAVT3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.320 |
| 25+ | $1.270 |
| 50+ | $1.230 |
| 100+ | $1.160 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAVT34043Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8830
Product RangeAVT3 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeAVT3 Series
Contact Voltage AC Nom250VAC
Operating Force Max0.98N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
AVT3 Series
Operating Force Max
0.98N
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
