Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$5,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXK824145WGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97W8064
Product RangeP4 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
Product RangeP4 Series
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
Product Range
P4 Series
No. of Contacts
24Contacts
Contact Material
Copper
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

