Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXT624124Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AH6262
Product RangeF4S Series
Your Part Number
1,538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.610 |
| 25+ | $1.510 |
| 50+ | $1.400 |
| 100+ | $1.340 |
| 250+ | $1.280 |
| 500+ | $1.220 |
| 2500+ | $1.170 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXT624124Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AH6262
Product RangeF4S Series
Technical Datasheet
Product RangeF4S Series
No. of Contacts24Contacts
Pitch Spacing0.4mm
GenderHeader
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Alternatives for AXT624124
1 Product Found
Technical Specifications
Product Range
F4S Series
Pitch Spacing
0.4mm
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
24Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
