Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAYF531235Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH6268
Product RangeY5B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$7,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAYF531235Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH6268
Product RangeY5B Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeY5B Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
AYF531235 is a FPC connector (0.019inch pitch) for back lock. This is constructed to make positional displacement difficult by surrounding the four sides on the FPC inlet side with wall molding. Applications include A wide range of digital equipment, including mobile phones, smartphones, PCs, digital still camera, and digital video camera. Ideal for touch panels and LCD backlights, which require connectors with a small number of pins.
- FPC connector Y5B (0.019inch pitch) back lock, 12pins, 0.03inch height
- Top and bottom double contacts function, Au plating/Au plating (Ni barrier) surface treatment
- Mechanical design freedom achieved by top and bottom double contacts
- FPC insertion displacement prevention
- Wiring patterns can be placed underneath the connector
- Man-hours for assembly can be reduced by delivering the connectors with their levers opened
- 20 times lifetime characteristics (insertion and removal life)
- 0.5A/pin contact (except for holding contact) rated current, 50V AC/DC rated voltage
- Minimum 1,000Mohm (initial, using 250VDC megger, applied for 1 min)
- Ambient temperature range from -55°C to +85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
12Contacts
Product Range
Y5B Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
