Print Page
208 In Stock
Need more?
124 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
84 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $6.930 |
| 25+ | $6.650 |
| 50+ | $6.320 |
| 100+ | $6.300 |
| 250+ | $5.810 |
| 500+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1F-R-12VCopy
Newark Part No.50F4025
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
The CB series Automotive Relay has Mini-ISO (International Organization for Standardization) terminal arrangement. It is compact form factor realized with space saving small base area and base construction. It features high switching capacity of 40A. Heat resistant type is available that can withstand use near engines.
- Built-in resistor type is also available
Applications
Industrial, Lighting, Motor Drive & Control, HVAC
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Through Hole
Product Range
CB Series
Coil Resistance
103ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

