Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $8.910 |
| 10+ | $8.440 |
| 25+ | $8.100 |
| 50+ | $7.840 |
| 100+ | $7.600 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A-24V-FCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.27K6706
Product RangeDK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance2.88kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DK1A-24V-F is a small polarized Power Relay with 1-form-A Au-flashed AgNi type contact. This DK-series relay has single side stable operating function and high breakdown voltage. Sealed construction allows automatic washing.
- Compact and high capacity
- High sensitivity
- High breakdown voltage
Applications
Power Management, Robotics, Consumer Electronics, HVAC, Clock & Timing
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
DK Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Technical Docs (2)
Alternatives for DK1A-24V-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

