Print Page
1,172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 5+ | $15.020 |
| 10+ | $14.640 |
| 25+ | $13.870 |
| 50+ | $13.410 |
| 100+ | $13.010 |
| 250+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS1E-M-DC12VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64K3105
Product RangeDS Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance360ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DS1E-M-DC12V is a Miniature Signal Relay with DC coil. This DS-series signal relay has 1 form-C Ag (Au clad) contact. Standard PC board terminal, epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration.
- Single side stable function
- Standard polarity type
- 400mW Nominal operating power
- Suitable for use in difficult environments
- DIL terminal array enables use of IC sockets
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Applications
Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Security
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
360ohm
Contact Configuration
SPDT
Product Range
DS Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for DS1E-M-DC12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

