
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 5+ | $6.650 |
| 10+ | $6.350 |
| 25+ | $5.920 |
| 50+ | $5.910 |
| 100+ | $5.740 |
| 250+ | $5.610 |
Product Information
Product Overview
The DSP1-DC24V-F is a miniature power Relay with 1-form-A and 1-form-B AgSnO₂ contact. This DS-P-series miniature power relay features single side stable operating and standard polarity, high switching capability, compact with high contact rating. It is used with Office and industrial electronic devices, terminal devices of information processing equipment, such as printer, data recorder, office equipment (copier, facsimile), NC machines, temperature controllers and programmable logic controllers.
- High sensitivity
- High breakdown voltage
- 1000MΩ (at 500V DC) Initial insulation resistance
- 30cps Maximum operating speed (at rated load)
- Maximum 40°C temperature rise
- 1000Vrms for 1minute Breakdown voltage between open contacts
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
SPST-NO, SPST-NC
5A
Through Hole
250V
Solder
Silver Tin Oxide
CSA, UL
24VDC
DSP Series
Non Latching
Power - General Purpose
30V
1.92kohm
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
