Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQU2A103MLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62W6585
Product RangeECQUL Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 10+ | $0.476 |
| 25+ | $0.430 |
| 50+ | $0.384 |
| 100+ | $0.335 |
| 500+ | $0.294 |
| 1000+ | $0.260 |
| 2500+ | $0.243 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQU2A103MLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62W6585
Product RangeECQUL Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing12.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeECQUL Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
-
Lead Spacing
12.5mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
ECQUL Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
