Print Page
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.300 |
| 5+ | $11.740 |
| 10+ | $11.030 |
| 25+ | $9.440 |
| 100+ | $8.890 |
| 500+ | $8.650 |
| 1000+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECHL0E506Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89Y7849
Product RangeHL Series
Technical Datasheet
Capacitance50F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing7.5mm
Lifetime @ Temperature2000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.015ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height50mm
Product RangeHL Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
HL series electric double layer capacitors used for backup power supply of server, storage, driver assist of motor, actuator, auxiliary power supply of solar power.
- Low resistance
- 2.7VDC voltage rating
- Endurance has 2000hours at 65⁰C
Technical Specifications
Capacitance
50F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.015ohm
Product Length
-
Product Height
50mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
HL Series
Operating Temperature Max
65°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

