Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.584 |
| 1500+ | $0.563 |
| 2500+ | $0.519 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-TG1H101UPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01X1019
Product RangeTG Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR0.5ohm
Product RangeTG Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Height10.2mm
Ripple Current221mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EEETG1H101UP is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The TG-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
- Sheathless (metal case) appearance
- Polar polarity type
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
TG Series
Polarity
Polar
Capacitor Terminals
Solder
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (10-Jun-2022)
Capacitance
100µF
ESR
0.5ohm
Lifetime @ Temperature
2000 hours @ 125°C
Capacitance Tolerance
± 20%
Product Diameter
10mm
Ripple Current
221mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for EEE-TG1H101UP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

