Print Page
767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.847 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
| 10+ | $0.448 |
| 100+ | $0.411 |
| 500+ | $0.381 |
| 5000+ | $0.360 |
| 10000+ | $0.339 |
| 25000+ | $0.321 |
| 50000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.323 |
| 1000+ | $0.312 |
| 2000+ | $0.303 |
| 3000+ | $0.299 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1AA102PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel66AH9753
Re-Reel47AC4782RL
Cut Tape47AC4782
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current580mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
1000µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
580mA
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

