Print Page
EEE1HA470XP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 47 µF, 50 V, 2000 hours @ 85°C, Polar
11,880 In Stock
43,235 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.496 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 10+ | $0.317 |
| 100+ | $0.216 |
| 1000+ | $0.212 |
| 5000+ | $0.208 |
| 10000+ | $0.204 |
| 25000+ | $0.200 |
| 50000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.163 |
| 1800+ | $0.160 |
| 2700+ | $0.156 |
| 4500+ | $0.153 |
| 9000+ | $0.150 |
| 22500+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1HA470XPCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel47AC4815
Re-Reel53W3830RL
Cut Tape53W3830
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current105mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S series V Type aluminum electrolytic capacitors are characterized by their endurance of 85°C 2000h.
- AEC-Q200 qualified
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
105mA
Operating Temperature Max
85°C
MSL
-
Alternatives for EEE1HA470XP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

