Print Page
9,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.434 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 10+ | $0.231 |
| 100+ | $0.213 |
| 1000+ | $0.148 |
| 5000+ | $0.139 |
| 10000+ | $0.129 |
| 25000+ | $0.127 |
| 50000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.159 |
| 2000+ | $0.156 |
| 4000+ | $0.154 |
| 6000+ | $0.147 |
| 10000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFC1H100PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83AK4085
Re-Reel85AK4194
Cut Tape85AK4194
Product RangeFC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
Product RangeFC Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic EEEFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
- SMD Electrolytic
- Low impedance
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 1000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Technical Specifications
Capacitance
10µF
ESR
-
Product Range
FC Series
Product Diameter
6.3mm
Product Width
-
Ripple Current
70mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
MSL
-
Alternatives for EEEFC1H100P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

