Print Page
843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.415 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.415 |
| 10+ | $0.207 |
| 100+ | $0.187 |
| 1000+ | $0.141 |
| 5000+ | $0.121 |
| 10000+ | $0.113 |
| 25000+ | $0.111 |
| 50000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHB1E4R7ARCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel47AC4728RL
Cut Tape47AC4728
Product RangeHB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4.7µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current22mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
4.7µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
22mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

