Print Page
16,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.446 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.446 |
| 10+ | $0.394 |
| 100+ | $0.348 |
| 1000+ | $0.293 |
| 5000+ | $0.248 |
| 10000+ | $0.211 |
| 25000+ | $0.178 |
| 50000+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.102 |
| 6000+ | $0.100 |
| 10000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHB1E6R8RCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel49W4900
Re-Reel47AC4730RL
Cut Tape47AC4730
Product RangeHB Series
Capacitor Case / PackageRadial Can - SMD
Capacitance6.8µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current25mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
6.8µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
25mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHB1E6R8R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

