Print Page
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.996 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.895 |
| 100+ | $0.819 |
| 500+ | $0.726 |
| 5000+ | $0.649 |
| 10000+ | $0.560 |
| 25000+ | $0.480 |
| 50000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHBE101UAPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel21AJ9925RL
Cut Tape21AJ9925
Product RangeHB Series
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
Voltage Rating25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Series NameHB
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Ripple Current AC100mA
Diameter8mm
Product Length-
Product Width-
Height6.2mm
Product Height6.2mm
Ripple Current100mA
Operating Temperature Min-40°C
Supplier Package-
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AE Capacitor Case
Radial Can - SMD
Capacitance
100µF
Voltage Rating
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitance Tolerance
± 20%
Product Diameter
8mm
Diameter
8mm
Product Width
-
Product Height
6.2mm
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
ESR
-
Polarity
Polar
Series Name
HB
Capacitor Terminals
Solder
Ripple Current AC
100mA
Product Length
-
Height
6.2mm
Ripple Current
100mA
Supplier Package
-
Qualification
AEC-Q200
MSL
-
Alternatives for EEEHBE101UAP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

