Print Page
895 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.010 |
| 100+ | $0.723 |
| 250+ | $0.709 |
| 500+ | $0.694 |
| 1000+ | $0.680 |
| 5000+ | $0.666 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHBH101UAPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel47AC4716RL
Cut Tape47AC4716
Product RangeHB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
250mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHBH101UAP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

