Print Page
4,800 In Stock
56,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.689 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 10+ | $0.349 |
| 100+ | $0.317 |
| 500+ | $0.295 |
| 5000+ | $0.208 |
| 10000+ | $0.196 |
| 25000+ | $0.186 |
| 50000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.276 |
| 5000+ | $0.263 |
| 10000+ | $0.236 |
| 20000+ | $0.216 |
| 30000+ | $0.203 |
| 50000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHC1E470XPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel47AC4743
Re-Reel85AK4330
Cut Tape85AK4330
Product RangeHC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
Product RangeHC Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.8mm
Ripple Current65mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEE-HC series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HC Series vibration-proof feature that can withstand 30G making it ideal for strenuous environments and industrial applications.
- Endurance of 3000h to 5000h at 105°C
- Temperature range from –40°C to + 105°C
Technical Specifications
Capacitance
47µF
ESR
-
Product Range
HC Series
Product Diameter
6.3mm
Product Width
-
Ripple Current
65mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Lifetime @ Temperature
3000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
7.8mm
Operating Temperature Min
-40°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

