Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCX0G271R Polymer Aluminium Electrolytic Capacitor, 270 µF, 4 V, 2917 [7343 Metric], 0.015 ohm](https://mexico.newark.com/productimages/standard/en_US/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0G271RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel13AC3380RL
Cut Tape13AC3380
Product RangeSP-Cap CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.870 | $9.35 |
| Total Price | $9.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.870 |
| 25+ | $1.780 |
| 100+ | $1.630 |
| 250+ | $1.490 |
| 500+ | $1.370 |
| 1000+ | $1.180 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0G271RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel13AC3380RL
Cut Tape13AC3380
Product RangeSP-Cap CX Series
Capacitance270µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap CX Series
Alternatives for EEFCX0G271R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
