Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEHAZSH181UBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AJ7990
Product RangeZSU Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.560 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHAZSH181UBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AJ7990
Product RangeZSU Series
Technical Datasheet
Capacitance180µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Leaded
ESR0.017ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height11.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZSU Series
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for EEHAZSH181UB
1 Product Found
Technical Specifications
Capacitance
180µF
Voltage(DC)
50V
ESR
0.017ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZSU Series
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
11.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
