Print Page
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.733 | $0.00 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.310 |
| 100+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $0.998 |
| 1000+ | $0.851 |
| 5000+ | $0.745 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.733 |
| 1500+ | $0.666 |
| 2500+ | $0.652 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1J330PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel47AC4850
Re-Reel62W7366RL
Cut Tape62W7366
Product RangeZA Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
63V
ESR
0.04ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Alternatives for EEHZA1J330P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

