Print Page
EEHZC1H121P
Hybrid Aluminium Electrolytic Capacitor, 120 µF, ± 20%, 50 V, Radial Can - SMD, 0.028 ohm
2,131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 25+ | $1.310 |
| 100+ | $0.965 |
| 250+ | $0.880 |
| 500+ | $0.794 |
| 1000+ | $0.790 |
| 5000+ | $0.774 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.719 |
| 1000+ | $0.655 |
| 1500+ | $0.643 |
| 2500+ | $0.629 |
| 5000+ | $0.616 |
| 12500+ | $0.603 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEHZC1H121PCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel66AH5720 Re-Reel47AC4854RL Cut Tape47AC4854 |
| Product Range | ZC Series |
| Technical Datasheet | |
| Capacitance | 120µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 50V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.028ohm |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | ZC Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 120µF |
|---|---|
| Voltage(DC) | 50V |
| ESR | 0.028ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | ZC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for EEHZC1H121P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

