Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEHZS1E102UVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.18AR5091
Product RangeZSU Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 2+ | $2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZS1E102UVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.18AR5091
Product RangeZSU Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.011ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZSU Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Voltage(DC)
25V
ESR
0.011ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZSU Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
16.8mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
