Print Page
EEHZS1J101V
Hybrid Aluminium Electrolytic Capacitor, 100 µF, ± 20%, 63 V, Radial Can - SMD, 0.019 ohm
265 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.830 | $3.83 |
| Total Price | $3.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 25+ | $2.660 |
| 100+ | $1.540 |
| 250+ | $1.510 |
| 500+ | $1.480 |
| 1000+ | $1.450 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEHZS1J101VCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel75AH9015RL Cut Tape75AH9015 |
| Product Range | ZS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 63V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.019ohm |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | ZS Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Voltage(DC) | 63V |
| ESR | 0.019ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | ZS Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Length | - |
| Product Height | 12.8mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for EEHZS1J101V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

