Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 2+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZS1V471VCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.18AR5150
Product RangeZS Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.011ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZS Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
Voltage(DC)
35V
ESR
0.011ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZS Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
16.8mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
