Print Page
1,007 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $0.916 |
| 100+ | $0.846 |
| 250+ | $0.781 |
| 500+ | $0.716 |
| 1000+ | $0.701 |
| 5000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1A222BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AH9456RL
Cut Tape41AH9456
Product RangeFC Series
Capacitance2200µF
Voltage Rating10V
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Diameter12.5mm
Series NameFC
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Height20mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeFC Series
ESR-
Ripple Current1.655A
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
FC
Lead Spacing
5mm
Product Diameter
12.5mm
Product Width
-
Product Range
FC Series
Ripple Current
1.655A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
10V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Diameter
12.5mm
Capacitor Case / Package
Radial Leaded
Height
20mm
Product Length
-
Product Height
20mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

